
Technical specifications
- Display
Yes
- Type
6AG1124-0QC13-2AX0
- Min. ambient temperature
-30 °C
- Max. ambient temperature
60 °C
- Manufacturer part #
6AG11240QC132AX0
- Series
SIPLUS
77 mm
FALSE
15.4 mm
DC
FALSE
2
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1280
800
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP66
FALSE
415 mm
310 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878389 Siemens 6AG1124-0QC13-2AX0
User & Safety Instructions
User & Safety Instructions 2878389 Siemens 6AG1124-0QC13-2AX0










