
Number
Technical specifications
- Horizontal image resolution: 800 pixels
- Vertical image resolution: 480 pixels
- Number of colors: 1677 7216
- Case material: aluminum
- Display width: 152.4 mm
- Display height: 91.4 mm
- Product type
PLC display
- Type
6AG1124-1GC01-4AX0
- Manufacturer part #
6AG11241GC014AX0
- Height
204 mm
- Width
308 mm
IP20
IP65
- Dim
(W x H) 308 mm x 204 mm
- Content
1 pc(s)
- Display
Yes
- Real-time clock
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
63 mm
FALSE
7 mm
0-50 °C
DC
FALSE
2
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
24
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
308 mm
204 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
24
28
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760079 Siemens 6AG11241GC014AX0 6AG1124-1GC01-4AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760079 Siemens 6AG11241GC014AX0 6AG1124-1GC01-4AX0 PLC display










