
Technical specifications
- Operating voltage
48 V DC/AC
- Type
6AG1131-6CF00-7AU0
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6AG11316CF007AU0
- No. of inputs (max.)
8
- No. of digital inputs (max.)
8
- Series
ET 200
20
73 mm
58 mm
3.5 A
FALSE
8
0
AC/DC
FALSE
0
0
0
0
0
0
0
0
FALSE
AC/DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2878321 Siemens 6AG1131-6CF00-7AU0 48 V DC/AC
User & Safety Instructions
User & Safety Instructions 2878321 Siemens 6AG1131-6CF00-7AU0 48 V DC/AC
