
Number
Technical specifications
- Power loss: 1.5 W
- Input voltage: 8.2 V
- Weight: 32 g
- Compatible with (details)
BU type A0
- Product type
PLC input module
- Type
6AG1131-6TF00-7CA0
- Manufacturer part #
6AG11316TF007CA0
- No. of digital inputs (max.)
8
- No. of outputs (max.)
8
- Height
73 mm
- Length
58 mm
- Width
15 mm
IP20
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742586 Siemens 6AG11316TF007CA0 6AG1131-6TF00-7CA0 PLC input module
User & Safety Instructions
User & Safety Instructions 1742586 Siemens 6AG11316TF007CA0 6AG1131-6TF00-7CA0 PLC input module










