
Technical specifications
- Type
6AG1134-6GF00-7AA1
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6AG11346GF007AA1
- No. of inputs (max.)
8
- No. of analogue inputs
8
- Series
ET 200
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
16 Bit
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873998 Siemens 6AG1134-6GF00-7AA1
User & Safety Instructions
User & Safety Instructions 2873998 Siemens 6AG1134-6GF00-7AA1
