
Number
Technical specifications
- Supply voltage: 24 V
- Power loss: 1 W
- Weight: 30 g
- Power consumption: 45 mA
- Product type
PLC communication module
- Type
6AG1137-6BD00-2BA0
- Manufacturer part #
6AG11376BD002BA0
- No. of outputs (max.)
4
- Width
15 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
15
73 mm
58 mm
FALSE
DC
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734669 Siemens 6AG11376BD002BA0 6AG1137-6BD00-2BA0 PLC communication module
User & Safety Instructions
User & Safety Instructions 1734669 Siemens 6AG11376BD002BA0 6AG1137-6BD00-2BA0 PLC communication module
