
Technical specifications
- Operating voltage
24 V
- Type
6AG1138-6AA01-2BA0
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6AG11386AA012BA0
- No. of outputs (max.)
2
- No. of inputs (max.)
3
- No. of digital inputs (max.)
3
- Series
ET 200
15
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873982 Siemens 6AG1138-6AA01-2BA0 24 V
User & Safety Instructions
User & Safety Instructions 2873982 Siemens 6AG1138-6AA01-2BA0 24 V
