SIPLUS ET 200SP BA 2xM12 based on 6ES7193-6AM00-0AA0 with conformal coating, -40…+70°C, bus adapter 2x M12 push-pull sockets for PROFINET, D-coding, also suitable for standard M12 With SIMATIC ET 200SP, Siemens offers you a multifunctional and distributed I/O system that due to its space-saving design can be easily put into operation. It is approved for IP20 protection and designed for installation in a compact switch box. Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping. In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols. Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. Bus adapters from SIPLUS extreme are specially designed for harsh environmental conditions so that biologically, chemically and mechanically active substances do not interfere with your communication.
This text is machine translated.