
Technical specifications
- Number of digital outputs: 1
- Number of HWInterfaces Industrial Ethernet: 1
- Number of PROFINET interfaces: 1
- Suitable for safety functions: Yes
- Redundancy capability: Yes
- Memory type: RAM
- Product type
PLC CPU
- Interfaces
Industrial Ethernet
PROFINET
- No. of analogue inputs
2
- No. of analogue outputs
2
- No. of digital inputs (max.)
14
- No. of inputs (max.)
16
- No. of outputs (max.)
3
- No. of relay outputs (max.)
1
- Supported protocols
ASI;MODBUS;PROFIBUS;PROFINET IO;PROFISAFE;BUS SYSTEMS;TCP/IP
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
100 mm
- Length
75 mm
- Width
130 mm
- Program memory
150 kB
- Type
6AG1215-1AF40-5XB0
- Manufacturer part #
6AG12151AF405XB0
- Dim
(L x W x H) 75 x 130 x 100 mm
- Display
No
- Type
compact
- Fitting type (details)
Front installation;Rack mounting;Wall/direct mounting;Mounting rail mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
S7-1200
130
Compact
100 mm
75 mm
FALSE
TRUE
14
10
2
2
DC
RAM
150 kB
0.085 ms
FALSE
1
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
10
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263673 Siemens 6AG1215-1AF40-5XB0 6AG12151AF405XB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 2263673 Siemens 6AG1215-1AF40-5XB0 6AG12151AF405XB0 PLC CPU
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.









