
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- No. of digital inputs (max.)
16
- Operating voltage
24 V DC
- Height
100 mm
- Length
75 mm
IP20
- Type
6AG1221-1BH32-4XB0
- Manufacturer part #
6AG12211BH324XB0
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Content
1 pc(s)
- Series
S7-1200
45
100 mm
75 mm
4 A
FALSE
16
0
DC
DC
FALSE
None
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
None
20.4-28.8 V
TRUE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736621 Siemens 6AG1221-1BH32-4XB0 6AG12211BH324XB0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1736621 Siemens 6AG1221-1BH32-4XB0 6AG12211BH324XB0 PLC add-on module 24 V DC
Description
SIPLUS S7-1200 SM 1222 16DQ RLY for medial exposure with conformal coating based on 6ES7222-1HH32-0XB0 . Digital output 16 DQ, relay 2 A










