
Number
Technical specifications
- Product type
PLC add-on module
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- Operating voltage
24 V
- Height
62 mm
- Length
21 mm
- Width
45 mm
- Type
6AG1221-3BD30-5XB0
- Manufacturer part #
6AG12213BD305XB0
- Dim
(L x W x H) 21 x 45 x 62 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- Series
S7-1200
38
62 mm
21 mm
7 A
FALSE
4
DC
DC
FALSE
None
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705205 Siemens 6AG1221-3BD30-5XB0 6AG12213BD305XB0 PLC add-on module 24 V
Datasheet 1705205 Siemens 6AG1221-3BD30-5XB0 6AG12213BD305XB0 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1705205 Siemens 6AG1221-3BD30-5XB0 6AG12213BD305XB0 PLC add-on module 24 V










