
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of transistor outputs (max.)
8
- Operating voltage
24 V
- Height
100 mm
- Length
75 mm
- Width
45 mm
- Type
6AG1223-1BH32-4XB0
- Manufacturer part #
6AG12231BH324XB0
- Dim
(L x W x H) 75 x 45 x 100 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Content
1 pc(s)
- Series
SIPLUS
45
100 mm
75 mm
4 A
FALSE
8
8
DC
DC
FALSE
0.5 A
FALSE
Transistor
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
20.4-28.8 V
DC
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736635 Siemens 6AG1223-1BH32-4XB0 6AG12231BH324XB0 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1736635 Siemens 6AG1223-1BH32-4XB0 6AG12231BH324XB0 PLC add-on module 24 V










