
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- Operating voltage
24 V DC
- Height
100 mm
- Length
75 mm
- Width
30 mm
IP20
- Type
6AG1226-6BA32-5XB0
- Manufacturer part #
6AG12266BA325XB0
- Dim
(L x W x H) 75 x 30 x 100 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Content
1 pc(s)
- Series
S7-1200
70
100 mm
75 mm
5 A
TRUE
16
0
DC
DC
FALSE
None
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
Level e
TRUE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705207 Siemens 6AG1226-6BA32-5XB0 6AG12266BA325XB0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1705207 Siemens 6AG1226-6BA32-5XB0 6AG12266BA325XB0 PLC add-on module 24 V DC










