
Number
Total (€ 668.07 / piece)
€ 668.07
plus VAT.
14-day return policy included
Technical specifications
- Product type
PLC input card
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Height
100 mm
- Width
38 mm
- Type
6AG1231-5PD32-2XB0
- Manufacturer part #
6AG12315PD322XB0
- Dim
(W x H) 38 mm x 100 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- Series
S7-1200
45
100 mm
75 mm
FALSE
4
0
FALSE
FALSE
TRUE
TRUE
FALSE
TRUE
15 Bit
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
None
TRUE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699798 Siemens 6AG1231-5PD32-2XB0 6AG12315PD322XB0 PLC input card
User & Safety Instructions
User & Safety Instructions 1699798 Siemens 6AG1231-5PD32-2XB0 6AG12315PD322XB0 PLC input card
Description
WinCC Power Pack RC 128/512 for WinCC V7.3, RT+CS license without version change from 128 to 512 PowerTags, Floating License










