
Number
Technical specifications
- Product type
PLC add-on module
- Interfaces
0
- Height
62 mm
- Length
21 mm
- Width
93 mm
- Type
6AG1241-1CH30-5XB1
- Manufacturer part #
6AG12411CH305XB1
- Dim
(L x W x H) 21 x 93 x 62 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- Series
S7-1200
38
62 mm
21 mm
FALSE
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Serial
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699800 Siemens 6AG1241-1CH30-5XB1 6AG12411CH305XB1 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1699800 Siemens 6AG1241-1CH30-5XB1 6AG12411CH305XB1 PLC add-on module










