Technical specifications
- Product type
PLC communication module
- Type
6AG1243-2AA30-7XB0
- Manufacturer part #
6AG12432AA307XB0
- Max. ambient temperature
70 °C
- Min. ambient temperature
-25 °C
- Content
1 pc(s)
- Series
S7-1200
FALSE
0
0
0
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
167000 kBit/s
None
None
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
Module rack extension
FALSE
FALSE
FALSE
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873772 Siemens 6AG1243-2AA30-7XB0 6AG12432AA307XB0 PLC communication module
User & Safety Instructions
User & Safety Instructions 2873772 Siemens 6AG1243-2AA30-7XB0 6AG12432AA307XB0 PLC communication module
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.