
Number
Technical specifications
- Number of startup OBs: 2
- The number of asynchronous error OBs: 9
- Product type
PLC CPU
- Program memory
2 MB MB
- Type
6AG1414-5HM06-7AB0
- Manufacturer part #
6AG14145HM067AB0
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Series
S7-400
50
Modular
290 mm
219 mm
FALSE
TRUE
0
0
0
0
AC/DC
RAM
4000 kB
0.01875 ms
4096
65536
FALSE
2
0
0
2
0
0
0
2
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1740319 Siemens 6AG1414-5HM06-7AB0 6AG14145HM067AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1740319 Siemens 6AG1414-5HM06-7AB0 6AG14145HM067AB0 PLC CPU









