
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
6AG14332BA207AA0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6AG1433-2BA20-7AA0
50
125 mm
120 mm
225 mm
50 mm
TRUE
AC
120 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
5 A
24 V
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873240 Siemens 6AG14332BA207AA0 Rail mounted PSU (DIN) 24 V 5 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873240 Siemens 6AG14332BA207AA0 Rail mounted PSU (DIN) 24 V 5 A 120 W Content 1 pc(s)










