
Technical specifications
- Number of HWInterfaces Industrial Ethernet: 2
- Number of HWInterfaces serial RS485: 2
- Number of HWInterfaces other: 6
- Number of HWInterfaces USB: 2
- Number of PROFINET interfaces: 1
- Memory type: RAM
- Product type
PLC controller
- Interfaces
Industrial Ethernet
RS485
USB
PROFINET
- No. of digital inputs (max.)
12
- No. of inputs (max.)
12
- No. of outputs (max.)
16
- Supported protocols
Bus systems
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
380 mm
- Length
270 mm
- Width
50 mm
- Type
6AG1435-2AD00-4AA0
- Manufacturer part #
6AG14352AD004AA0
- Dim
(L x W x H) 270 x 50 x 380 mm
- Display
No
- Type
compact
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Series
SIPLUS
50
Compact
380 mm
270 mm
FALSE
12
DC
RAM
109000 kB
FALSE
2
0
0
2
2
0
6
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263674 Siemens 6AG1435-2AD00-4AA0 6AG14352AD004AA0 PLC controller
User & Safety Instructions
User & Safety Instructions 2263674 Siemens 6AG1435-2AD00-4AA0 6AG14352AD004AA0 PLC controller
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.






