
Technical specifications
- Number of HWInterfaces Industrial Ethernet: 3
- Number of HWInterfaces serial RS485: 1
- Number of PROFINET interfaces: 3
- Product type
PLC CPU
- Interfaces
Industrial Ethernet
RS485
PROFINET
- Supported protocols
MODBUS;PROFIBUS;PROFINET IO;TCP/IP
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
147 mm
- Length
129 mm
- Width
175 mm
- Program memory
4 MB
- Type
6AG1518-4AX00-4AC0
- Manufacturer part #
6AG15184AX004AC0
- Dim
(L x W x H) 129 x 175 x 147 mm
- Display
Yes
- Type
modular
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-1500
175
Modular
147 mm
129 mm
TRUE
FALSE
0
0
0
0
DC
Other
74000 kB
0.001 ms
FALSE
3
0
0
1
0
0
0
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
3
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2263684 Siemens 6AG1518-4AX00-4AC0 6AG15184AX004AC0 PLC CPU
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










