
Technical specifications
- Product type
PLC add-on module
- No. of outputs (max.)
16
- Operating voltage
230 V AC
- Type
6AG1522-5FH00-7AB0
- Manufacturer part #
6AG15225FH007AB0
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Series
S7-1500
35
147 mm
129 mm
FALSE
0
16
TRUE
1 A
FALSE
Triac
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
AC
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741441 Siemens 6AG1522-5FH00-7AB0 6AG15225FH007AB0 PLC add-on module 230 V AC
User & Safety Instructions
User & Safety Instructions 1741441 Siemens 6AG1522-5FH00-7AB0 6AG15225FH007AB0 PLC add-on module 230 V AC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













