
Number
Technical specifications
- Power loss: 830 mW
- Current taken: 240 mA
- Product type
PLC add-on module
- Height
14 mm
- Length
58 mm
- Width
13 mm
- Type
6AG1960-1AB06-7XA0
- Manufacturer part #
6AG19601AB067XA0
- Dim
(L x W x H) 58 x 13 x 14 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
13
14 mm
58 mm
FALSE
FALSE
0
0
0
0
0
0
0
1
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699737 Siemens 6AG1960-1AB06-7XA0 6AG19601AB067XA0 PLC add-on module
Datasheet 1699737 Siemens 6AG1960-1AB06-7XA0 6AG19601AB067XA0 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1699737 Siemens 6AG1960-1AB06-7XA0 6AG19601AB067XA0 PLC add-on module



