
Number
Total (€ 399.16 / piece)
€ 399.16
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 10 W
- Output current: 10 A
- Product type
PLC add-on module
- Type
6AG1961-2BA41-7AA0
- Manufacturer part #
6AG19612BA417AA0
- Type
Screw connector
- No. of outputs (max.)
4
- Operating voltage
24 V DC
- Height
80 mm
- Length
72 mm
- Width
72 mm
IP20
- Series
S7-1500
- Dim
(L x W x H) 72 x 72 x 80 mm
- Content
1 pc(s)
- Fitting type (details)
On standard mounting rail
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750594 Siemens 6AG19612BA417AA0 6AG1961-2BA41-7AA0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1750594 Siemens 6AG19612BA417AA0 6AG1961-2BA41-7AA0 PLC add-on module 24 V DC
Description
WinCC/Connectivity Station V7.4 Option for WinCC V7.4, runtime software, Single license, License key download ******************************* E-mail address required for delivery










