
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
Technical specifications
- Weight: 50 g
- Supply voltage: 24 V/DC
- Number of slots: 1
- Product type
PLC add-on module
- Type
6AG2193-6BP20-4DA0
- Manufacturer part #
6AG21936BP204DA0
- Height
141 mm
- Width
15 mm
- Dim
(W x H) 15 mm x 141 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
15
141 mm
35 mm
TRUE
DC
1
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734713 Siemens 6AG21936BP204DA0 6AG2193-6BP20-4DA0 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1734713 Siemens 6AG21936BP204DA0 6AG2193-6BP20-4DA0 PLC add-on module
Description
C-plug removable data storage medium for easy replacement of the devices in case of fault or failure for storing configuration or planning and application data, Can be used in SIMATIC NET products with C-plug slot, Conformal coating










