
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
85 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
6AG23330SB004AY0
- Content
1 pc(s)
- Type
6AG2333-0SB00-4AY0
42
125 mm
125 mm
225 mm
42 mm
TRUE
DC
120 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
5 A
24 V
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873227 Siemens 6AG23330SB004AY0 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873227 Siemens 6AG23330SB004AY0 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)










