
Number
Total (€ 2,075.00 / piece)
€ 2,075.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC add-on module
- No. of outputs (max.)
16
- Operating voltage
110 V DC
- Type
6AG2522-5EH00-4AB0
- Manufacturer part #
6AG25225EH004AB0
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Series
S7-1500
35
147 mm
129 mm
FALSE
0
16
TRUE
0.5 A
Transistor
None
FALSE
FALSE
AC/DC
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744105 Siemens 6AG2522-5EH00-4AB0 6AG25225EH004AB0 PLC add-on module 110 V DC
User & Safety Instructions
User & Safety Instructions 1744105 Siemens 6AG2522-5EH00-4AB0 6AG25225EH004AB0 PLC add-on module 110 V DC
Description
SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













