
Technical specifications
- Product type
PLC digital input module
- Type
6AG2526-1BH00-1AB0
- Manufacturer part #
6AG25261BH001AB0
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- Operating voltage
24 V DC
- Width
35 mm
- Series
S7-1500
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-30 °C
35
147 mm
129 mm
3.7 A
TRUE
16
0
DC
DC
FALSE
None
None
FALSE
FALSE
Level e
TRUE
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873750 Siemens 6AG25261BH001AB0 6AG2526-1BH00-1AB0 PLC digital input module 24 V DC
User & Safety Instructions
User & Safety Instructions 2873750 Siemens 6AG25261BH001AB0 6AG2526-1BH00-1AB0 PLC digital input module 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











