
Technical specifications
- Sampling frequency, max. 46875 Hz
- Diagnostic alarm: Yes
- Number of speed inputs: 1
- Number of sensor inputs for IEPE sensors: 4
- Mounting type: DIN rail or wall mounting
- Installation position: Horizontal, vertical
- Drop height, max. 0.3 m
- Air pressure during operation, max. 1080 hPa
- Housing material: Plastic; polycarbonate, PC- GF 10 FR
- Measurement range vibration frequency Final value: 10000 Hz
- Bus communication: Yes
- Monitoring of sensor inputs: Yes
- Monitoring of sensor inputs, note: Cable break and short circuit
- Total storage capacity: 1 GB
- Total power loss, typical: 4.8 W.
- Supply voltage, max. 28.8 V/DC
- Product type
UPS switching module
- Dim
(W x H x D) 70 x 112 x 75 mm
- Input current
250 mA
- Weight
260 g
- Width
70 mm
- Height
112 mm
- Depth
75 mm
- Type
6AT8007-1AA10-0AA0
- Features
Active filter
TRUE
1000 GB
DIN rail (top hat rail)
DC
TRUE
Screw connection
Vibration acceleration
4
1
TRUE
TRUE
TRUE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699792 Siemens 6AT8007-1AA10-0AA0 6AT80071AA100AA0 UPS switching module
User & Safety Instructions
User & Safety Instructions 1699792 Siemens 6AT8007-1AA10-0AA0 6AT80071AA100AA0 UPS switching module
Description
What kind of Industrial UPS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



