
Technical specifications
- Number of HWInterfaces other: 4
- Memory type: RAM
- Product type
PLC controller
- No. of digital inputs (max.)
6
- No. of inputs (max.)
6
- Supported protocols
Bus systems
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
380 mm
- Length
270 mm
- Width
25 mm
- Type
6AU1432-2AA00-0AA0
- Manufacturer part #
6AU14322AA000AA0
- Dim
(L x W x H) 270 x 25 x 380 mm
- Display
No
- Type
compact
- Series
S7-1500
25
Compact
380 mm
270 mm
FALSE
6
DC
RAM
FALSE
0
0
0
4
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 2263696 Siemens 6AU1432-2AA00-0AA0 6AU14322AA000AA0 PLC controller
User & Safety Instructions
User & Safety Instructions 2263696 Siemens 6AU1432-2AA00-0AA0 6AU14322AA000AA0 PLC controller
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.






