
Number
SCALANCE XR324-4M EEC (3ER2)
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- Width of the display: 195 mm
- Design of the display: 9" TFT
- Product type
PLC display
- Type
6AV2124-0JC01-0AX0
- Manufacturer part #
6AV21240JC010AX0
- Width
274 mm
IP65 (when built-in), Back IP20
- Current consumption
750 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
- Factory colour
Multicolour
- Weight
0
62.7 mm
FALSE
9 mm
0-50 °C
DC
FALSE
1
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
274 mm
190 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759310 Siemens 6AV2124-0JC01-0AX0 6AV21240JC010AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759310 Siemens 6AV2124-0JC01-0AX0 6AV21240JC010AX0 PLC display










