
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 261.1 mm
- Design of the display: 12" TFT
- Product type
PLC display
- Type
6AV2124-0MC01-0AX0
- Manufacturer part #
6AV21240MC010AX0
- Width
330 mm
IP65 (when built-in), Back IP20
- Current consumption
850 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
- Weight
0
64 mm
FALSE
12.1 mm
0-50 °C
DC
FALSE
1
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1280
800
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
330 mm
241 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760248 Siemens 6AV2124-0MC01-0AX0 6AV21240MC010AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760248 Siemens 6AV2124-0MC01-0AX0 6AV21240MC010AX0 PLC display
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















