
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 331.2 mm
- Design of the display: 15" TFT, rrf sanded, Daylight readable
- Product type
PLC display
- Type
6AV2124-0QC13-0AX0
- Manufacturer part #
6AV21240QC130AX0
- Width
415 mm
- Current consumption
1300 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
- Screen size diagonal (inches)
15 inch
73.2 mm
FALSE
15.4 mm
DC
FALSE
2
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1280
800
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP66
FALSE
415 mm
310 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759311 Siemens 6AV2124-0QC13-0AX0 6AV21240QC130AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759311 Siemens 6AV2124-0QC13-0AX0 6AV21240QC130AX0 PLC display
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















