
Technical specifications
- Number of slots / for SD cards: 2
- Number of interfaces / according to USB: 2
- Display width 344.2 mm
- Display format: 15" TFT
- Product type
PLC display
- Type
6AV2124-0QC24-0AX0
- Manufacturer part #
6AV21240QC240AX0
- Width
396 mm
- Type
Prepared for support arm without extension elements
- Current consumption
1500 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
- Screen size diagonal (inches)
15 inch
101 mm
FALSE
15.6 mm
DC
FALSE
2
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1366
768
0
TRUE
TRUE
24000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
396 mm
225.5 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Capacitive multitouch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759312 Siemens 6AV2124-0QC24-0AX0 6AV21240QC240AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759312 Siemens 6AV2124-0QC24-0AX0 6AV21240QC240AX0 PLC display
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















