
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The number of function keys: 24
- The width of the display: 152.4 mm
- Design of the display: 7" TFT
- Product type
PLC display
- Type
6AV2124-1GC01-0AX0
- Manufacturer part #
6AV21241GC010AX0
- Width
308 mm
- Current consumption
500 mA
- Content
1 pc(s)
- Display
Yes
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Series
Siemens-HMI
63 mm
FALSE
7 mm
0-50 °C
DC
FALSE
1
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
24
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
308 mm
204 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
24
28
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760414 Siemens 6AV2124-1GC01-0AX0 6AV21241GC010AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760414 Siemens 6AV2124-1GC01-0AX0 6AV21241GC010AX0 PLC display
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















