
Technical specifications
- Number of slots for SD cards: 1
- The number of interfaces/in accordance with USB: 1
- The number of function keys: 8
- Horizontal image resolution: 800 pixels
- Product type
PLC mobile console
- Type
6AV2125-2GB23-0AX0
- Manufacturer part #
6AV21252GB230AX0
IP65
- Current consumption
350 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
247.9
194.8 mm
89.4 mm
1.3 kg/m
TRUE
TRUE
7 mm
0-45 °C
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
16777216
800
480
TRUE
8
FALSE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
32
TRUE
TRUE
1.2 m
IP65
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
19.2-28.8 V
TFT
FALSE
FALSE
FALSE
8
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759460 Siemens 6AV2125-2GB23-0AX0 6AV21252GB230AX0 PLC mobile console
User & Safety Instructions
User & Safety Instructions 1759460 Siemens 6AV2125-2GB23-0AX0 6AV21252GB230AX0 PLC mobile console
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























