SIMATIC HMI MTP700 Unified Comfort Panel Hygienic, IP69, stainless steel, hygienic design, 7 wide-screen TFT display, 16 MIO colors, touch operation, blue FDA-compliant seal, increased impact protection with splinter protection Display front in accordance with guidelines DIN EN 1672-2, FDA 21 CFR 177.2006, PROFINET interface, configurable from WinCC Unified Comfort V17, contains open source SW, which is left free of charge, see the enclosed Blu-Ray SIMATIC HMI Unified Comfort Panels Hygienic for innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices in sizes from 7 to 22 inches offer the same number of interfaces as well as maximum ease of use thanks to modern multi-touch technology. The new hardware also offers significantly more power for the implementation of visualization. System limits have been at least doubled, and in some cases tripled. This enables the implementation of much larger applications than before on a panel system. The functionality of the devices can be easily extended by the integrated Edge-functionality as per requirement. In order to ensure the IT security of the devices, Siemens relies on a proprietary operating system and enables the user to deactivate unnecessary functions or interfaces. Each Unified Comfort Panel is available in two design versions. Standard design: Siemens and SIMATIC HMI branding as well as silver stainless steel. Neutral design: No branding.
This text is machine translated.