
Number
Technical specifications
- The number of function keys: 8
- Product type
PLC console
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- Type
6AV3688-3AY36-0AX0
- Manufacturer part #
6AV36883AY360AX0
- Width
98 mm
- Current consumption
300 mA
- Content
1 pc(s)
- Fitting type (details)
Mounting clamps
- Series
Siemens-HMI
49 mm
FALSE
8
8
0-55 °C
DC
FALSE
2
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP65
8
TRUE
8
TRUE
0
5
98 mm
155 mm
FALSE
FALSE
FALSE
2
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760433 Siemens 6AV3688-3AY36-0AX0 6AV36883AY360AX0 PLC console
User & Safety Instructions
User & Safety Instructions 1760433 Siemens 6AV3688-3AY36-0AX0 6AV36883AY360AX0 PLC console








