
Technical specifications
- The number of function keys: 32
- Product type
PLC console
- No. of digital inputs (max.)
32
- No. of inputs (max.)
32
- No. of outputs (max.)
16
- Type
6AV3688-3EH47-0AX0
- Manufacturer part #
6AV36883EH470AX0
- Operating voltage
24 V
- Width
295 mm
- Current consumption
1000 mA
- Content
1 pc(s)
- Display
No
- Fitting type (details)
Mounting clip
- Series
Siemens-HMI
37 mm
TRUE
32
16
0-55 °C
DC
FALSE
2
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP65
32
TRUE
8
TRUE
0
5
295 mm
155 mm
FALSE
FALSE
FALSE
2
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759478 Siemens 6AV3688-3EH47-0AX0 6AV36883EH470AX0 PLC console
User & Safety Instructions
User & Safety Instructions 1759478 Siemens 6AV3688-3EH47-0AX0 6AV36883EH470AX0 PLC console
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












