
Highlights & Details
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Product type
Starter kit
- Type
6AV6381-2BC07-0AX3
- Manufacturer part #
6AV63812BC070AX3
- Series
SIMATIC
Optional
TRUE
12
32
TRUE
32
TRUE
TRUE
70
70
5
TRUE
TRUE
Integrated
TRUE
Integrated
Optional
Integrated
Optional
Integrated
TRUE
TRUE
TRUE
1 GHz
1000 MB
TRUE
FALSE
FALSE
TRUE
1 GHz
1000 MB
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879034 Siemens 6AV63812BC070AX3 6AV6381-2BC07-0AX3 Starter kit
User & Safety Instructions
User & Safety Instructions 2879034 Siemens 6AV63812BC070AX3 6AV6381-2BC07-0AX3 Starter kit
Description
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.
