
Highlights & Details
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Product type
Starter kit
- Operating voltage
24 V DC
- Type
6AV6644-0AA01-2AX0
- Manufacturer part #
6AV66440AA012AX0
- Display
Yes
- Series
SIMATIC
72 mm
FALSE
12.1 mm
DC
FALSE
2
0
1
1
0
2
0
1
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
800
600
0
TRUE
TRUE
12288 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
16
TRUE
IP65
335 mm
275 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Resistive touch
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2878408 Siemens 6AV66440AA012AX0 6AV6644-0AA01-2AX0 Starter kit 24 V DC
User & Safety Instructions
User & Safety Instructions 2878408 Siemens 6AV66440AA012AX0 6AV6644-0AA01-2AX0 Starter kit 24 V DC
Description
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.
