
Number
Total (€ 1,119.00 / piece)
€ 1,119.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC starter kit
- Type
6AV7674-0KJ11-0AA0
- Manufacturer part #
6AV76740KJ110AA0
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699774 Siemens 6AV7674-0KJ11-0AA0 6AV76740KJ110AA0 PLC starter kit
Datasheet 1699774 Siemens 6AV7674-0KJ11-0AA0 6AV76740KJ110AA0 PLC starter kit
User & Safety Instructions
User & Safety Instructions 1699774 Siemens 6AV7674-0KJ11-0AA0 6AV76740KJ110AA0 PLC starter kit
Description
SITOP PSU400M 20 A DC/DC converter input: 600 V DC output: 24 V DC/20 A The SITOP PSU400M power supply with 600 V DC input is suitable for use as an efficient DC/DC converter for drive and battery systems. The DC/DC converter is characterized by large input and temperature ranges, high efficiency, slim design and 50% extra power for 5 s/min. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.












