
Technical specifications
- Product type
PLC console
- Type
6AV7863-5MA10-2AA0
- Manufacturer part #
6AV78635MA102AA0
- Content
1 pc(s)
- Display
Yes
- Series
SIMATIC
63.4 mm
FALSE
15.6 mm
DC
TRUE
16777216
1920
1080
TRUE
IP65
FALSE
0
FALSE
FALSE
TRUE
TRUE
FALSE
398 mm
257 mm
FALSE
TRUE
FALSE
FALSE
TFT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2874048 Siemens 6AV7863-5MA10-2AA0 6AV78635MA102AA0 PLC console
User & Safety Instructions
User & Safety Instructions 2874048 Siemens 6AV7863-5MA10-2AA0 6AV78635MA102AA0 PLC console
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











