
Technical specifications
- Product type
PLC controller
- Type
6BK1620-0AA00-0AA0
- Manufacturer part #
6BK16200AA000AA0
- Series
SIMATIC
- Content
1 pc(s)
70
112 mm
75 mm
FALSE
FALSE
2
0
0
0
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Serial
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873776 Siemens 6BK16200AA000AA0 6BK1620-0AA00-0AA0 PLC controller
User & Safety Instructions
User & Safety Instructions 2873776 Siemens 6BK16200AA000AA0 6BK1620-0AA00-0AA0 PLC controller
Description
SIMATIC PN/CAN LINK Gateway from Profinet to CAN or CANopen networks CAN 2.0A/B CANopen Manager to CiA301/302 CANopen Slave to CiA301/302 IP20 As a stand-alone component, the SIMATIC PN/CAN Link forms a seamless transition between PROFINET and a CAN network. CAN devices can thus be easily connected to a PROFINET network in order to communicate with SIMATIC components. This opens up a variety of options for easy implementation of modern production concepts, as well as for existing plants and machines.









