Technical specifications
- Product type
PLC input module
- No. of digital inputs (max.)
8
- Operating voltage
230 V AC
- Type
6DL1131-6GF00-0PK0
- Manufacturer part #
6DL11316GF000PK0
- Series
ET 200
22.5
115 mm
138 mm
8
0
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2878329 Siemens 6DL1131-6GF00-0PK0 6DL11316GF000PK0 PLC input module 230 V AC
User & Safety Instructions
User & Safety Instructions 2878329 Siemens 6DL1131-6GF00-0PK0 6DL11316GF000PK0 PLC input module 230 V AC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.