Technical specifications
- Product type
PLC output module
- No. of outputs (max.)
16
- Operating voltage
24 V DC
- Type
6DL1132-6BH00-0PH1
- Manufacturer part #
6DL11326BH000PH1
- Series
ET 200
22.5
115 mm
138 mm
0
16
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878309 Siemens 6DL1132-6BH00-0PH1 6DL11326BH000PH1 PLC output module 24 V DC
User & Safety Instructions
User & Safety Instructions 2878309 Siemens 6DL1132-6BH00-0PH1 6DL11326BH000PH1 PLC output module 24 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.