
Number
Technical specifications
- Weight: 220 g
- Type
FSTN
- Product type
PLC display extension
- Manufacturer part #
6ED10554MH080BA1
- Type
6ED1055-4MH08-0BA1
- Min. operating voltage
12 V DC
- Operating voltage
12 - 24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 V DC
24 V DC
24 V AC
- Height
86 mm
- Length
38.7 mm
- Width
128.20 mm
IP65
- Dim
(L x W x H) 38.7 x 128.20 x 86 mm
- Display
Yes
- Max. ambient temperature
55 °C
- Min. ambient temperature
-20 °C
- Factory colour
Multicolour
- Certification
UL approval · FM approval · KC approval · Shipbuilding approval
- Weight
0
38.7 mm
AC/DC
2
0
0
0
0
0
0
0
FALSE
4
0 kB
TRUE
1
2
IP65
6
20
128.2 mm
86 mm
0
0
FALSE
LCD with background illumination
0
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335758 Siemens 6ED1055-4MH08-0BA1 6ED10554MH080BA1 12 V DC, 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 2335758 Siemens 6ED1055-4MH08-0BA1 6ED10554MH080BA1 12 V DC, 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 2335758 Siemens 6ED1055-4MH08-0BA1 6ED10554MH080BA1 12 V DC, 24 V DC, 24 V AC
Description
This text is machine translated.

