There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC starter kit
12 V DC
24 V DC
Yes
Yes
10 A with Ω load; 3 A with inductive load
480 h
IP20
6ED1057-3BA01-0AA8
No, External fuse required
0 °C
55 °C
6ED10573BA010AA8
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 4 division units broad
(L x W) 60 mm x 71.5 mm
4
8
4
4
8
10.8 - 28.8 V DC
28.8 V DC
10.8 V DC
71.5 mm
60 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
yes
User & Safety Instructions 1302216 Siemens 6ED1057-3BA01-0AA8 PLC starter kit 12 V DC, 24 V DC
User & Safety Instructions 1302216 Siemens 6ED1057-3BA01-0AA8 PLC starter kit 12 V DC, 24 V DC
Conformity certificate 1302216 Siemens 6ED1057-3BA01-0AA8 PLC starter kit 12 V DC, 24 V DC