
Number
Highlights & Details
Siemens 6EP13215BA00 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)
- Space saving 30mm width slim design
- High efficiency rating
- Input voltage range: 85 - 264 Vac, 110 - 300 V DC
- 1 phase
- Output: 12V DC 2.0A 24W
- Switched Mode
- Termination type: Plug terminals
Technical specifications
- IP20
- Nominal input voltage
115 V/AC
230 V/AC
110 - 300 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
12 V DC
- Inputs
1
- Input voltage
85 - 264 Vac, 110 - 300 V DC
- Input voltage (max.)
264 V AC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
24 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 30 x 80 x 100 mm
- Weight
0.17 kg
- Output voltage (max.)
12.9 V DC
- Output voltage (min.)
10.5 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-20 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
6EP13215BA00
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
30 mm
- Height
80 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Type
SITOP PSU100C 12 V/2 A
- Depth
100 mm
24 W
- Connections
Plug terminals
- Output current (details)
2.0 A
30
80 mm
100 mm
180 mm
30 mm
TRUE
AC/DC
Screw connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 513292 Siemens 6EP13215BA00 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 513292 Siemens 6EP13215BA00 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Power indicator
- Adjustable output voltage (10.5 - 12.9 V)
- Operating temperature -20 to +70 °C> 55 °C Derating).





