

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
110 - 300 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
1
85 - 264 Vac, 110 - 300 V DC
264 V AC
6.5 A
6.5 A
78 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 100 x 52.5 x 80 mm
0.32 kg
12.9 V DC
10.5 V DC
70 °C
-20 °C
6EP13225BA10
1 pc(s)
Regulated
Adjustable voltage output
52.5 mm
80 mm
100 mm
SITOP PSU100C 12 V/6,5 A
100 mm
78 W
Plug terminals
6.5 A
52.5
80 mm
100 mm
180 mm
52.5 mm
TRUE
AC/DC
Screw connection
TRUE
IP20
yes
Datasheet 513396 Siemens 6EP13225BA10 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513396 Siemens 6EP13225BA10 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)