

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
110 - 300 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 264 Vac, 110 - 300 V DC
264 V AC
0.6 A
600 mA
14 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 22.5 x 80 x 100 mm
0.12 kg
24 V DC
24 V DC
70 °C
55 °C
-20 °C
6EP13315BA00
1 pc(s)
Adjustable voltage output
22.5 mm
80 mm
+70 °C
-20 °C
SITOP PSU100C 24 V/0,6 A
100 mm
15 W
Plug terminals
0.6 A
22.5
80 mm
100 mm
180 mm
22.5 mm
TRUE
AC/DC
Screw connection
TRUE
IP20
yes
Datasheet 513290 Siemens 6EP13315BA00 Rail mounted PSU (DIN) 24 V DC 0.6 A 14 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513290 Siemens 6EP13315BA00 Rail mounted PSU (DIN) 24 V DC 0.6 A 14 W No. of outputs:1 x Content 1 pc(s)